13SP170

Essentra
144-13SP170
13SP170

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .140 ID, .375 OD, .375 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.485,74 Rp3.485,74
Rp2.623,48 Rp26.234,80
Rp1.981,37 Rp198.137,00
Rp1.669,49 Rp834.745,00
Rp1.541,06 Rp1.541.060,00
Rp1.467,68 Rp3.669.200,00
Rp1.375,95 Rp13.759.500,00
Rp1.339,26 Rp33.481.500,00
Rp1.320,91 Rp66.045.500,00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#6 (M3.5)
9.5 mm
Nylon
9.5 mm
Brand: Essentra
Color: Natural
Inside Diameter: 3.6 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA