13SPRT047

Essentra
144-13SPRT047
13SPRT047

Mfr.:

Description:
Standoffs & Spacers Round Spacer, Retaining, #4 Screw, .188 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.669 Rp3.669
Rp2.752 Rp27.520
Rp2.073 Rp207.300
Rp1.743 Rp871.500
Rp1.614 Rp1.614.000
Rp1.541 Rp3.082.000
Rp1.449 Rp14.490.000
Rp1.413 Rp35.325.000
Rp1.376 Rp68.800.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
0.188 in
Nylon
0.25 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.156 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA