15TSP103

Essentra
144-15TSP103
15TSP103

Mfr.:

Description:
Standoffs & Spacers Round Standoff, #4-40 Thread, .375 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.990 Rp8.990
Rp6.476 Rp64.760
Rp5.174 Rp517.400
Rp4.660 Rp2.330.000
Rp4.330 Rp4.330.000
Rp4.220 Rp8.440.000
Rp3.963 Rp39.630.000
Rp3.889 Rp97.225.000
Rp3.761 Rp188.050.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
#4-40
9.5 mm
Nylon
4.8 mm
Female / Female
Brand: Essentra
Color: Natural
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA