22CC50D1375

Essentra
144-22CC50D1375
22CC50D1375

Mfr.:

Description:
Cable Mounting & Accessories Cable Clamp, Screw Mount, 1.375 Hold, .500 Width
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
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.971 Rp6.971
Rp5.889 Rp58.890
Rp5.540 Rp138.500
Rp5.265 Rp263.250
Rp5.008 Rp500.800
Rp4.697 Rp1.174.250
Rp4.476 Rp2.238.000
Rp4.256 Rp4.256.000
Rp3.999 Rp9.997.500

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Clamp
Screw
Nylon
Natural
34.9 mm
5.2 mm
Brand: Essentra
Product: Cable Clamps
Factory Pack Quantity: 1250
Subcategory: Wire & Cable Management
Part # Aliases: 561-50D1375
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
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.