30403470
Images are for reference only
See Product Specifications
See Product Specifications
144-30403470
30403470
Mfr.:
Description:
Racks & Rack Cabinet Accessories Cam with Stopper 6mm Height X 35mm Length
Racks & Rack Cabinet Accessories Cam with Stopper 6mm Height X 35mm Length
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp64.028 | Rp64.028 | |
| Rp57.423 | Rp287.115 | |
| Rp36.142 | Rp361.420 | |
| Rp34.674 | Rp866.850 | |
| Rp33.757 | Rp1.687.850 | |
| Rp24.767 | Rp2.476.700 | |
| Rp23.299 | Rp5.824.750 | |
| Rp23.116 | Rp11.558.000 | |
| Rp22.566 | Rp22.566.000 |
- USHTS:
- 8538100000
- TARIC:
- 8538100090
Indonesia
