3406400100

Essentra
144-3406400100
3406400100

Mfr.:

Description:
Screws & Fasteners Hex Socket Cap Screw, #6-40 Thread, 1 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.385 Rp2.385
Rp2.091 Rp20.910
Rp1.761 Rp44.025
Rp1.651 Rp165.100
Rp1.504 Rp376.000
Rp1.413 Rp706.500
Rp1.321 Rp1.321.000
Rp1.284 Rp2.568.000
Rp1.156 Rp5.780.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Cap Screw
6-40
25.4 mm
Nylon
Hex Socket
Brand: Essentra
Color: Natural
Outside Diameter: 5.6 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA