60SGC00002

Essentra
144-60SGC00002
60SGC00002

Mfr.:

Description:
Circuit Board Hardware - PCB Grommet Nut, .270x.290 Hole, .020-.140 Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.669 Rp3.669
Rp2.844 Rp28.440
Rp2.146 Rp214.600
Rp1.816 Rp908.000
Rp1.669 Rp1.669.000
Rp1.596 Rp3.192.000
Rp1.504 Rp15.040.000
Rp1.449 Rp36.225.000
Rp1.431 Rp71.550.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Circuit Board Hardware - PCB
RoHS:  
PCB Mounts
Grommet Nut
#8, #10
9.5 mm
Nylon
Brand: Essentra
Color: Natural
Contact Material: Polyamide
Mounting Hole Size: 0.27 in x 0.29 in
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA