60SGN00003

Essentra
144-60SGN00003
60SGN00003

Mfr.:

Description:
Circuit Board Hardware - PCB Grommet Nut, .275x.290 Hole, .031-.125 Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.403 Rp4.403
Rp3.229 Rp32.290
Rp2.587 Rp258.700
Rp2.330 Rp1.165.000
Rp2.165 Rp2.165.000
Rp2.091 Rp4.182.000
Rp1.981 Rp19.810.000
Rp1.926 Rp48.150.000
Rp1.871 Rp93.550.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Circuit Board Hardware - PCB
RoHS:  
PCB Mounts
Grommet Nut
#8, #10
Brand: Essentra
Color: Natural
Contact Material: Polyamide
Mounting Hole Size: 0.275 in to 0.29 in
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA