900706
Images are for reference only
See Product Specifications
See Product Specifications
144-900706
900706
Mfr.:
Description:
Spiral Wraps, Sleeves, Tubing & Conduit 1.37in(35mm) ID Sleeve:Polyester Black
Spiral Wraps, Sleeves, Tubing & Conduit 1.37in(35mm) ID Sleeve:Polyester Black
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.411.989 | Rp3.411.989 | |
| Rp3.289.988 | Rp16.449.940 | |
| Rp3.241.371 | Rp32.413.710 | |
| Rp3.168.538 | Rp79.213.450 | |
| Rp3.095.154 | Rp154.757.700 | |
| 100 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 5909002000
- TARIC:
- 3926909790
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
