BI1160A

Essentra
144-BI1160A
BI1160A

Mfr.:

Description:
Mounting Fixings 1.0 In Round Domed Glide: ABS BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.256 Rp8.256
Rp5.962 Rp59.620
Rp4.770 Rp477.000
Rp4.293 Rp2.146.500
Rp3.981 Rp3.981.000
Rp3.871 Rp9.677.500
Rp3.651 Rp36.510.000
Rp3.577 Rp89.425.000
Rp3.449 Rp172.450.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Glides
Round Glide
Acrylonitrile Butadiene Styrene (ABS)
25.4 mm
Brand: Essentra
Color: Black
Product Type: Mounting Hardware
Series: BI
Factory Pack Quantity: 2500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA