D1/4A

Essentra
144-D1/4A
D1/4A

Mfr.:

Description:
Standard Circular Connector FLANGED CAP - CONNECTOR:LDPE RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.053

Stock:
4.053 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.018 Rp2.018
Rp1.633 Rp16.330
Rp1.468 Rp36.700
Rp1.394 Rp139.400
Rp1.248 Rp312.000
Rp1.137 Rp1.137.000
Rp1.027 Rp2.567.500
Rp936 Rp9.360.000
Rp862 Rp17.240.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standard Circular Connector
RoHS:  
Accessories
Push Fit
Cap
15.9 mm
D
Brand: Essentra
Color: Red
Housing Material: Low Density Polyethylene (LDPE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Thread Size: UNEF 1/4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA