FCRC-13C

Essentra
144-FCRC-13C
FCRC-13C

Mfr.:

Description:
Cable Mounting & Accessories Clamp,Cvr,Natural,1.62 in Max Wd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.429 Rp17.429
Rp15.062 Rp150.620

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Flat
Screw
Nylon
Natural
56.9 mm
Brand: Essentra
Product: Cable Clamps
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.

FEATURED PRODUCTS
ESSENTRA