HST0254

Essentra
144-HST0254
HST0254

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 26.5mmID Heat Shrink Tube:Polyolefin Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.873.065 Rp29.238.390
Rp4.801.148 Rp57.613.776
Rp4.693.274 Rp140.798.220
54 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Heat Shrink Tubing & Sleeves
Black
Polyolefin (PO)
26.5 mm (1.043 in)
Brand: Essentra
Product: Heat Shrink Tubes
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 6
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA