LCBS-8-01

Essentra
144-LCBS-8-01
LCBS-8-01

Mfr.:

Description:
Standoffs & Spacers CB Spt,Dual Lck,Natural,1/2 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.947

Stock:
2.947 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.687 Rp5.687
Rp4.366 Rp43.660
Rp3.779 Rp377.900
Rp3.559 Rp1.779.500
Rp3.357 Rp3.357.000
Rp3.302 Rp6.604.000
Rp3.266 Rp32.660.000
Rp3.229 Rp80.725.000
Rp3.192 Rp159.600.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support, Arrowhead
12.7 mm
Nylon
7.1 mm
Male / Male
Brand: Essentra
Color: Natural
Mounting Hole Size: 4mm, 4.75 mm
Product Type: Standoffs, Spacers & Supports
Series: LCBS
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.

FEATURED PRODUCTS
ESSENTRA