LEDS2E-10-01

Essentra
144-LEDS2E-10-01
LEDS2E-10-01

Mfr.:

Description:
LED Mounting Hardware LED Spacer,T-1-3/4,Natural,5/8 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.612 Rp17.612
Rp12.127 Rp121.270
Rp8.916 Rp891.600
Rp7.485 Rp3.742.500
Rp7.027 Rp7.027.000
Rp6.623 Rp13.246.000
Rp6.293 Rp31.465.000
Rp5.852 Rp58.520.000
Rp5.687 Rp142.175.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 3/4 (5 mm)
Nylon 6.6
Natural
15.9 mm
2 mm
Body Shape: Round
Brand: Essentra
Outside Diameter: 6 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
TARIC:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA