LWSBH-4-01

Essentra
144-LWSBH-4-01
LWSBH-4-01

Mfr.:

Description:
Cable Mounting & Accessories Lock Wire Sdl,Blind Hl Mnt,Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp6.806 Rp68.060
Rp6.384 Rp159.600
Rp6.073 Rp303.650
Rp5.779 Rp577.900
Rp5.412 Rp1.353.000
Rp5.155 Rp2.577.500
Rp4.917 Rp4.917.000
Rp4.605 Rp9.210.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Clip, Wire Saddle
Push-In
Nylon
Natural
11.1 mm
5.56 mm
15.54 mm
Brand: Essentra
Height: 35.56 mm
Product: Cable Clips
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA