MHC24A
144-MHC24A
MHC24A
Mfr.:
Description:
Cable Mounting & Accessories 1.0in to 2.0in MINI HOSE CLAMP:STEEL
Cable Mounting & Accessories 1.0in to 2.0in MINI HOSE CLAMP:STEEL
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp38.160 | Rp38.160 | |
| Rp32.472 | Rp324.720 | |
| Rp30.271 | Rp756.775 | |
| Rp28.987 | Rp1.449.350 | |
| Rp27.519 | Rp2.751.900 | |
| Rp25.868 | Rp6.467.000 | |
| Rp24.584 | Rp12.292.000 | |
| Rp23.299 | Rp23.299.000 | |
| Rp21.832 | Rp54.580.000 |
Compliance Codes
- USHTS:
- 3926908500
- TARIC:
- 3926909790
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
