NM-8-R8

Essentra
144-NM-8-R8
NM-8-R8

Mfr.:

Description:
Cable Mounting & Accessories MS25281-R8, Loop Clamp ,Green,1/2 in Hold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.930 Rp42.930
Rp36.509 Rp365.090
Rp34.307 Rp857.675
Rp32.839 Rp1.641.950

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Heavy Duty Support Clamp
Screw
Nylon 6.6
Natural
12.8 mm
Brand: Essentra
Flammability Rating: UL 94 V-2
For Use With: 12.7 mm Diameter Cables
Inside Diameter: 12.7 mm
Product: Cable Clamps
Series: NM
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Thread Size: #10, M5
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
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.

FEATURED PRODUCTS
ESSENTRA