PS-3-01

Essentra
144-PS-3-01
PS-3-01

Mfr.:

Description:
Standoffs & Spacers CB Spt,Rest Mnt,Natural,3/16 in Spc
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
Rp4.953 Rp4.953
Rp3.724 Rp37.240
Rp3.211 Rp321.100
Rp3.027 Rp1.513.500
Rp2.825 Rp2.825.000
Rp2.660 Rp5.320.000
Rp2.642 Rp66.050.000
Rp2.477 Rp123.850.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Supports
Push Spacer
4.8 mm
Nylon
7.1 mm
Male
Brand: Essentra
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
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
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.

FEATURED PRODUCTS
ESSENTRA