QM4T

Essentra
144-QM4T
QM4T

Mfr.:

Description:
Standoffs & Spacers Vibration Mnt,Thrd ML/Fem,Blk,#8-32

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp67.880 Rp67.880
Rp62.743 Rp627.430
Rp55.955 Rp5.595.500
Rp52.653 Rp10.530.600
Rp51.002 Rp25.501.000
Rp49.167 Rp49.167.000
Rp47.516 Rp95.032.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#8-32
22.23 mm
Steel
14.3 mm
Zinc
Male / Female
Brand: Essentra
Color: Black
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA