RSFS-400

Essentra
144-RSFS-400
RSFS-400

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,4 inLg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.537 Rp29.537
Rp27.336 Rp136.680
Rp25.134 Rp251.340
Rp21.281 Rp532.025
Rp19.814 Rp990.700
Rp18.529 Rp1.852.900
Rp17.043 Rp4.260.750
Rp15.924 Rp7.962.000
Rp15.062 Rp15.062.000

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Snap-In
Natural
101.6 mm
7.9 mm
Nylon
Brand: Essentra
Compliance: UL
Depth / Thickness: 1.2 mm to 2.3 mm
Dimensions: 101.6 mm x 7.9 mm x 3.2 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA