PT12-21C/TR8

Everlight
638-PT1221CTR8
PT12-21C/TR8

Mfr.:

Description:
Phototransistors IR Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Phototransistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Phototransistors
SMD
SMD/SMT
940 nm
1.14 mA
30 V
30 V
400 mV
100 nA
15 us
15 us
75 mW
- 25 C
+ 85 C
Brand: Everlight
Height: 2 mm
Length: 3 mm
Lens Colour/Style: Water Clear
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Wavelength: 940 nm
Width: 1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541497080
JPHTS:
8541400103
TARIC:
8536699099
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT