381295A

Extech
685-381295A
381295A

Mfr.:

Description:
Hand-held Oscilloscopes 5MHZ DUAL CHANNEL MULTISCOPE W/USB

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Hand-held Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Extech
Number of Channels: 2 Channel
Product Type: Oscilloscopes
Subcategory: Test Equipment
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
TARIC:
8541600000
MXHTS:
85416001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.