382276

Extech
685-382276
382276

Mfr.:

Description:
Power Supplies - Bench Top DC Power Supply 30V/20A Switching/220VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 17/06/2026
26
13
Expected 23/06/2026
13
Expected 21/07/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.705.034 Rp9.705.034

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Power Supplies - Bench Top
RoHS:  
DC Power Supplies
Switching Mode
230 VAC
1 Output
1 VDC to 30 VDC
1 A to 20 A
600 W
LED, Dual 3 Digit
Brand: Extech
Cable Type: North American Power Cord Included
Height: 8.5 in
Length: 7.9 in
Product Type: Bench Top Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 3.5 in
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Analyzers, Power Supplies

Extech offers a variety of Power Analyzers and Power Supplies.Extech 382100: 1200A 3-Phase Power Analyzer/Datalogger saves data on an SD card in Excel® format for easy transfer to a PC for analysis. Featuring large dot-matrix, sun-readable, numerical, backlit LCD with easy-to-use onscreen menu, it can log up to 30,000 readings for a full system analysis with up to 35 parameters.Extech 380829: Universal AC Power Source + AC Power Analyzer features front (100W) and rear (2000W) universal output sockets for testing products from 85 to 250VAC, 45 to 65Hz and Standby Power Measurement (10mW to 100W) for desktop and notebook PCs, LCD TVs, AC adaptor/chargers, and others that continue to use AC power when not in use.Extech 382276: Laboratory Grade DC Power Supply is a 600W single output, dual action voltage and current control with a push knob for fine and coarse tuning and offers 0 to 30V, 20A adjustable output switching mode power supply.