CM83

Extech
685-FLIR-CM83
CM83

Mfr.:

Description:
Clamp Multimeters & Accessories FLIR 600A Power Clamp

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
Clamp
2 %
Auto
LED
4 Digit
True RMS
Brand: Extech
Data Hold: Data Hold
Features: Clamp Meter, built-in work lights, Bluetooth, FLIR METERLiNK capability
Frequency: 9.999 kHz
Maximum AC Current: 600 A
Product Type: Multimeters
Safety Rating: CAT IV 600 V, CAT III 1000 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 1 kVAC, 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CM83 True RMS Power Clamp

Teledyne FLIR CM83 True RMS Power Clamp features METERLiNK® technology that wirelessly integrates electrical reading with METERLiNK-enabled FLIR thermal cameras. This clamp offers 600AAC/DC current, 1000VAC/DC voltage, and a 10kW to 600kW active power range. Teledyne FLIR CM83 True RMS Power Clamp includes a variable-frequency drive (VFD) mode that provides superior accuracy for working on VFD-controlled equipment.