CM85

Extech
685-FLIR-CM85
CM85

Mfr.:

Description:
Clamp Multimeters & Accessories FLIR Industrial 1000 Amp Power Clamp w/VFD Mode and Bluetooth METERLiNK

Lifecycle:
Obsolete
Datasheet:
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
Power Clamp Meter
5 %
Auto
LED
Digital
True RMS
Brand: Extech
Data Hold: No Data Hold
Features: Industrial grade power clamp meters engineered with advanced power analysis and variable frequency drive filtering functions
Frequency: 20 Hz to 9.999 kHz
Maximum AC Current: 1 kA
Product Type: Multimeters
Safety Rating: CAT IV 600 V, CAT III 1000 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 1 kVAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.