CO15

Extech
685-CO15
CO15

Mfr.:

Description:
Air Quality Meters & Gas Detectors Carbon Monoxide Meter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.917.014 Rp2.917.014

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Air Quality Meters & Gas Detectors
RoHS:  
Carbon Monoxide Meter
Carbon Monoxide (PPM)
0 ppm to 999 ppm
1 PPM
Brand: Extech
Features: Audible Alarm, Long life Electrochemical Sensor, Backlit Display
Height: 47 mm
Length: 175 mm
Measured Components or Conditions: Carbon Monoxide (PPM)
Measures: Carbon Monoxide
Product Type: Environmental Test Equipment
Series: CO
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 28 mm
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9028100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.