DM92

Extech
685-FLIR-DM92
DM92

Mfr.:

Description:
Digital Multimeters Industrial Digital Multimeter with LoZ and VFD Mode (Confirm Availability)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.687.077 Rp5.687.077

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Digital Multimeters
RoHS:  
Multimeters
0.015
5 Digit
1 kV
40 mOhms
40 mF
40000
100 kHz
True RMS
Data Hold
AC Supply Voltage: 1 kV
Brand: Extech
Current Rating: 10 A
Mounting Style: Hand Held
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 1 kV
Unit Weight: 1,043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DM92 True RMS Industrial Multimeters

Teledyne FLIR DM92 True RMS Industrial Multimeters offer a 1000VAC/DC voltage rating, 40,000 display counts, and a 40mF capacitance rating. DM92 RMS multimeters feature advanced variable frequency drive filtering to help accurately analyze non-traditional sine waves and noisy signals. Teledyne FLIR DM92 True RMS Industrial Multimeters have premium silicone test leads and a -200°C to +1200°C temperature range.