MA63

Extech
685-MA63
MA63

Mfr.:

Description:
Clamp Multimeters & Accessories Clamp Meter TRMS 60A AC/DC W/NCV

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.301.994 Rp5.301.994

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
RoHS:  
Clamp Multimeters
2 %
6000
LCD
Digital
True RMS
Brand: Extech
Data Hold: Data Hold
Frequency: 10 Hz to 60 kHz
Maximum AC Current: 60 A
Product Type: Multimeters
Series: MA60
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 6 VAC, 60 VAC, 600 VAC, 600 mVDC, 6 VDC, 60 VDC, 600 VDC
Unit Weight: 170,097 g
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
9030320000
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MA6 True RMS 60A Clamp Meter with NCV

Extech MA6 True RMS 60A Clamp Meter with Non-Contact Voltage (NCV) is available in AC Current or AC/DC Current models. Both meters are manual-ranging clamp meters with three current ranges and a high ±2% accuracy. The 6000mA range of these devices allows for low current measurements that are ideal for automotive applications. The VFC (variable frequency control) mode helps troubleshoot and diagnose variable frequency-driven HVAC applications.