TL810

Extech
685-TL810
TL810

Mfr.:

Description:
Test Leads Electrical Test Lead Kit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp990.501 Rp990.501

Similar Product

Extech TL803
Extech
Test Leads Test Leads, CATIII-1000V

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Test Leads
RoHS:  
Test Lead
Various
1 m
Black, Gray, Red
Brand: Extech
Contact Material: Stainless Steel
Description/Function: 8-PIECe Double Insulated Test Lead Kit Ideal for Electrical Applications
Features: Two Plunger Activated Retractable Jaw Clips, Two Tipped Plug Probes and Flat Tip Test Probes
Product: Test Lead Kits
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 453,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.