BISMS02BI

239-BISMS02BI
BISMS02BI

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BISM II Surface Mount Module, Integrated Antenna

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp777.687 Rp19.442.175
Rp762.093 Rp38.104.650
Rp692.195 Rp69.219.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Bluetooth 2.0
Class 1
UART
6 dBm
300 kb/s
- 84 dBm
2.44 GHz
3.3 V
7 V
- 40 C
+ 85 C
Bulk
Antenna: Integrated
Brand: Ezurio
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 5.5 mm
Length: 46 mm
Modulation Technique: DTR, DSR, DCD, RI, RTS, CTS
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 7 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 84 dBm
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Width: 18 mm
Part # Aliases: BISMS02BI-01
Unit Weight: 8 g
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
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.