BT900-SC-03-T/R

Ezurio
239-BT900-SC-03-T/R
BT900-SC-03-T/R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BTv4.0 dual Mode smartBASIC (external ant), Tape and Reel

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp463.603 Rp463.603
Rp454.247 Rp22.712.350
Rp423.242 Rp42.324.200
Full Reel (Order in multiples of 600)
Rp398.108 Rp238.864.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp463.603
Min:
1

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT900
BLE, Bluetooth 4.0
GPIO, I2C, SPI, UART
8 dBm
3 Mb/s
- 90 dBm
2.44 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: u.FL
Brand: Ezurio
Core: ARM Cortex M3
Dimensions: 2.5 mm x 19 mm x 12.5 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.5 mm
Length: 19 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Sensitivity: - 90 dBm
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 12.5 mm
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.