PRM111

814-PRM111
PRM111

Mfr.:

Description:
RF Modules LT2510 SMT 3.3VTTL 100mW ChipAnt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: RF Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz to 2.4835 GHz
125 mW
UART
3.3 V
3.3 V
180 mA
10 mA
- 40 C
+ 85 C
33 mm x 26 mm x 4 mm
Brand: Ezurio
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525602000
TARIC:
8525600000
ECCN:
5A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.