FTP-637MCL411

FCL Components
817-FTP-637MCL411
FTP-637MCL411

Mfr.:

Description:
Printers 3in mechanism 24VELM 170mm/sec w/cutter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.618.117 Rp32.362.340
Rp1.604.541 Rp96.272.460
Rp1.579.958 Rp157.995.800

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
RoHS:  
Thermal Transfer Printers
24 V
1.3 A
Brand: FCL Components
Product Type: Printers
Factory Pack Quantity: 20
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543908885
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Thermal Printers

FCL Components High-Speed Thermal Printers streamline the process of embedding a printing/cutting solution. The printers incorporate a direct thermal printer mechanism, auto-cutter, and control board with either 2" or 3" wide paper. Features include RS-232 and USB-interface support, drop-in paper replacement, and auto paper feed. External switches on the unit’s finished faceplate permit manual paper feed and cutting. Applications for FCL Components High-Speed Thermal Printers include POS, kiosks, ticketing and vending machines, measurement equipment, medical devices, and banking ATMs.

FTP-63 High-Speed Thermal Printers

FCL Components FTP-63 High-Speed Thermal Printers are designed with a unique platen release mechanism and auto-cutter for printing on 3-inch wide paper. These thermal printers feature compact size, multi-featuring diecast frame, conventional autoloading, long continuous printing, and high Electrostatic Discharge (ESD) absorption. The platen release mechanism has a wide paper route so that paper can be easily inserted. The multi-featuring diecast frame offers a wide operating temperature range, resistance to shock, and discharge of static electricity. The FCL Components FTP-63 thermal printers are ideal for ticket vending machines, Point-of-Sale (POS) terminals, label printers, banking machines, kiosk terminals, and ticket machines.