FTR-B3GA003Z-B10-AUT
Images are for reference only
See Product Specifications
See Product Specifications
817-FTRB3GA03ZB10AUT
FTR-B3GA003Z-B10-AUT
Mfr.:
Description:
Low Signal Relays - PCB Signal Relay for Automotive applications, 2 pole - 2A ultra miniature, low profile relay, switchable 1mA, 400VDC for EV high voltage.
Low Signal Relays - PCB Signal Relay for Automotive applications, 2 pole - 2A ultra miniature, low profile relay, switchable 1mA, 400VDC for EV high voltage.
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp87.510 | Rp87.510 | |
| Rp82.007 | Rp820.070 | |
| Rp73.017 | Rp1.825.425 | |
| Rp69.348 | Rp3.467.400 | |
| Rp66.413 | Rp6.641.300 | |
| Rp63.294 | Rp15.823.500 | |
| Rp61.092 | Rp30.546.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp59.074 | Rp59.074.000 | |
Datasheet
Compliance Codes
- USHTS:
- 8536490050
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
