FTR-B3SB024Z-AUT
Images are for reference only
See Product Specifications
See Product Specifications
817-FTR-B3SB024Z-AUT
FTR-B3SB024Z-AUT
Mfr.:
Description:
Low Signal Relays - PCB Signal Relay for Automotive applications, 2 pole - 2A ultra miniature, low profile relay, switchable 1mA, 400VDC for EV high voltage.
Low Signal Relays - PCB Signal Relay for Automotive applications, 2 pole - 2A ultra miniature, low profile relay, switchable 1mA, 400VDC for EV high voltage.
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp114.846 | Rp114.846 | |
| Rp107.691 | Rp1.076.910 | |
| Rp95.766 | Rp2.394.150 | |
| Rp90.813 | Rp4.540.650 | |
| Rp86.043 | Rp8.604.300 | |
| Rp81.640 | Rp20.410.000 | |
| Rp78.888 | Rp39.444.000 | |
| Rp76.136 | Rp76.136.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536490050
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
