FTR-B3SB1.5Z-B10-AUT
Images are for reference only
See Product Specifications
See Product Specifications
817-FTRB3SB15ZB10AUT
FTR-B3SB1.5Z-B10-AUT
Mfr.:
Description:
Low Signal Relays - PCB Signal Relay for Automotive applications, 2 pole - 2A ultra miniature, low profile relay, switchable 1mA, 400VDC for EV high voltage.
Low Signal Relays - PCB Signal Relay for Automotive applications, 2 pole - 2A ultra miniature, low profile relay, switchable 1mA, 400VDC for EV high voltage.
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp104.572 | Rp104.572 | |
| Rp98.151 | Rp981.510 | |
| Rp87.144 | Rp2.178.600 | |
| Rp82.740 | Rp4.137.000 | |
| Rp78.521 | Rp7.852.100 | |
| Rp74.668 | Rp18.667.000 | |
| Rp72.100 | Rp36.050.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp69.715 | Rp69.715.000 | |
Indonesia
