FTR-E1AA012Y-MF
Images are for reference only
See Product Specifications
See Product Specifications
817-FTR-E1AA012Y-MF
FTR-E1AA012Y-MF
Mfr.:
Description:
Automotive Relays 12VDC Standard 20A 1a Silver Alloy
Automotive Relays 12VDC Standard 20A 1a Silver Alloy
Datasheet:
In Stock: 149
-
Stock:
-
149 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp631.836 | Rp631.836 | |
| Rp536.804 | Rp13.420.100 | |
| Rp457.549 | Rp22.877.450 | |
| Rp433.883 | Rp43.388.300 | |
| Rp323.990 | Rp80.997.500 | |
| Rp323.807 | Rp161.903.500 |
Compliance Codes
- CNHTS:
- 8536411090
- CAHTS:
- 8536410092
- USHTS:
- 8536410050
- JPHTS:
- 853641000
- KRHTS:
- 8536410000
- BRHTS:
- 85364100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Japan
- Country of Diffusion:
- Japan
Indonesia
