MZ-12HS-U

817-MZ-12HS-U
MZ-12HS-U

Mfr.:

Description:
Low Signal Relays - PCB SIGNAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Low Signal Relays - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cube Style Relays
Miniature
12 VDC
1 Form C (SPDT-NO, NC)
1 A
Non-Latching
200 mW
Solder Pin
MZ
Brand: FCL Components
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.