RAL-1.5W-K

FCL Components
817-RAL-1.5W-K
RAL-1.5W-K

Mfr.:

Description:
Low Signal Relays - PCB SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.981 Rp68.981
Rp64.761 Rp647.610
Rp58.891 Rp2.944.550
Rp49.901 Rp4.990.100
Rp45.865 Rp9.173.000
Rp42.930 Rp21.465.000
Rp40.178 Rp40.178.000
Rp38.710 Rp96.775.000
Rp38.160 Rp190.800.000

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Low Signal Relays - PCB
RoHS:  
Low Profile Relays
Miniature
1.5 VDC
2 Form C (DPDT-NO, NC)
2 A
Latching
75 mW
Solder Pin
RA
Brand: FCL Components
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.