VF-5LU

817-VF-5LU
VF-5LU

Mfr.:

Description:
Industrial Relays POWER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Panel Mount
Power Relays
Heavy Duty
Quick Connect Terminal
1 Form A (SPST-NO)
20 A
Quick Connect Terminal
5 VDC
20 Ohms
Silver (Ag)
VF
50 mm
32.2 mm
24.1 mm
Brand: FCL Components
Power Consumption: 1.2 W
Product Type: Industrial Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FCL COMPONENTS