EVAL232R

FTDI
895-EVAL232R
EVAL232R

Mfr.:

Description:
Interface Development Tools USB to RS232 Dev Module for FT232R IC

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp420.123 Rp420.123
Rp383.431 Rp3.834.310
Rp356.646 Rp17.832.300

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB to RS-232
FT232RL
Bulk
Brand: FTDI
Description/Function: EVAL232R is a USB to RS232 evaluation module for FTDIs FT232RL USB - Serial UART interface IC device
Dimensions: 61 mm x 32 mm
Interface Type: RS-232, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: EVAL232
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.