FT602Q-B-R

FTDI
895-FT602Q-B-R
FT602Q-B-R

Mfr.:

Description:
USB Interface IC USB 3.0 UVC Class 32 bits Sync FIFO
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
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp133.559 Rp400.677.000

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT60x
USB Controllers
Bridge, USB to FIFO
SMD/SMT
QFN-76
USB 3.1
Super Speed (SS)
5 Gb/s
900 mV
3.6 V
185 mA
- 40 C
+ 85 C
Reel
Brand: FTDI
Interface Type: I2C, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FT602 USB 3.0 UVC Bridge IC

FTDI Chip FT602 USB 3.0 IC is a FIFO interface to SuperSpeed (USB 3.1 Gen 1) USB Video Class (UVC) Bridge Chip. The FT602 USB IC offers support for high-definition video content streaming. The FT602 allows imaging systems, which would have previously only been capable of delivering relatively low-resolution material, to gain elevated video quality but still run at 60fps.