VSHLD-EMR

FTDI
895-VSHLD-EMR
VSHLD-EMR

Mfr.:

Description:
Ethernet Development Tools VINCO ETHERNET MP3 RTC SHIELD

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.125.894 Rp1.125.894
Rp1.094.339 Rp5.471.695
Rp1.056.546 Rp105.654.600
250 Quote

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Ethernet Development Tools
RoHS:  
Ethernet Shields
Shields
W5100
RJ-45, SPI
5 V
Bulk
Brand: FTDI
Dimensions: 68.58 mm x 55.38 mm
For Use With: Vinco development PCB
Product Type: Ethernet Development Tools
Series: VSHLD
Factory Pack Quantity: 5
Subcategory: Development Tools
Tradename: Vinculum
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.