2508051218Y6

Fair-Rite
623-2508051218Y6
2508051218Y6

Mfr.:

Description:
Ferrite Beads MULTI-LAYER CHIP BEAD
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
Rp2.568 Rp2.568
Rp1.137 Rp11.370
Rp972 Rp24.300
Rp789 Rp78.900
Rp679 Rp169.750
Rp605 Rp302.500
Rp550 Rp550.000
Rp404 Rp2.020.000
Full Reel (Order in multiples of 10000)
Rp385 Rp3.850.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp2.385
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
25
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
120 Ohms
6 A
25 %
20 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Reel
Cut Tape
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Ferrite Chip Bead
Unit Weight: 5,500 mg
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
8548000090
USHTS:
8548000000
TARIC:
8504509590
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
Series 25 Multilayer Chip Beads

Fair-Rite Series 25 Multilayer Chip Beads include a broad selection of cost-effective multilayer chip beads to suppress conducted EMI signals. The chip beads are available in standard, high, and GHz signal speeds. These chips are stored and operated at a temperature range of -55°C to +125°C. Fair-Rite Multilayer Chip Beads can be ideally used in devices such as cellular phones, computers, laptops, and pagers. These small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.