2508056007Y3
Images are for reference only
See Product Specifications
See Product Specifications
623-2508056007Y3
2508056007Y3
Mfr.:
Description:
Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25%
Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25%
In Stock: 79.100
-
Stock:
-
79.100 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.853 | Rp3.853 | |
| Rp1.853 | Rp18.530 | |
| Rp1.596 | Rp39.900 | |
| Rp1.284 | Rp128.400 | |
| Rp1.119 | Rp279.750 | |
| Rp991 | Rp495.500 | |
| Rp881 | Rp881.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp642 | Rp2.568.000 | |
| Rp587 | Rp4.696.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- TARIC:
- 8504509590
- MXHTS:
- 85049099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
