2631625102

Fair-Rite
623-2631625102
2631625102

Mfr.:

Description:
Ferrite Cable Cores 31 Rnd Cable Core Z=260 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.384

Stock:
2.384
Can Dispatch Immediately
On Order:
7.364
Expected 31/08/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.023 Rp33.023
Rp23.116 Rp231.160
Rp19.997 Rp499.925
Rp17.575 Rp878.750
Rp15.576 Rp1.557.600
Rp12.952 Rp3.238.000
Rp12.585 Rp6.619.710

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
260 Ohms
7.9 mm
16.25 mm
28.6 mm
Bulk
31
Brand: Fair-Rite
Frequency: 1 MHz to 300 MHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 526
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 31 Material
Type: Shield Bead
Unit Weight: 20,500 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.