2644245701

Fair-Rite
623-2644245701
2644245701

Mfr.:

Description:
Ferrite Cores & Accessories 44 Multi-Hole Plate Z= 28 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.189

Stock:
16.189 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16189 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.723 Rp9.723
Rp6.164 Rp61.640
Rp5.210 Rp130.250
Rp4.568 Rp228.400
Rp3.999 Rp399.900
Rp3.339 Rp834.750
Rp2.917 Rp1.458.500
Rp2.532 Rp2.532.000
Rp2.312 Rp11.560.000

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
26
Multi-Hole Cores
Multi-Hole Connector Plate
6 Pin
44
Bulk
Brand: Fair-Rite
Impedance: 20 Ohms
Inside Diameter: 1.22 mm
Outside Height: 1.52 mm
Outside Length: 7.44 mm
Outside Width: 4.9 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 48000
Subcategory: Ferrites
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.