2673004901

Fair-Rite
623-2673004901
2673004901

Mfr.:

Description:
Ferrite Cable Cores 73 Shield Bead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.041

Stock:
14.041 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.155 Rp7.155
Rp5.008 Rp50.080
Rp4.330 Rp108.250
Rp3.871 Rp193.550
Rp3.449 Rp344.900
Rp2.862 Rp715.500
Rp2.532 Rp1.266.000
Rp2.128 Rp2.128.000
Rp1.981 Rp9.905.000

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
40 Ohms
1.65 mm
2.85 mm
10.45 mm
Bulk
73
Brand: Fair-Rite
Frequency: 50 MHz
Inductance: 1.147 nH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Ferrite Cable Cores
Shape: Round
Factory Pack Quantity: 36000
Subcategory: Ferrites
Test Frequency: 10 MHz
Type: Shield Bead
Unit Weight: 200 mg
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
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.