2677102402

Fair-Rite
623-2677102402
2677102402

Mfr.:

Description:
Ferrite Cable Cores 77 Round Core 25.90x12.80x21.30MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.201

Stock:
1.201 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.604 Rp77.604
Rp53.203 Rp532.030
Rp45.131 Rp1.128.275
Rp39.627 Rp1.981.350
Rp34.307 Rp3.430.700
Full Reel (Order in multiples of 288)
Rp34.124 Rp9.827.712

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
29.5 Ohms
12.8 mm
25.9 mm
21.3 mm
Reel
Cut Tape
77
Brand: Fair-Rite
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 288
Subcategory: Ferrites
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.